LP2950-30LPR

Texas Instruments
595-LP2950-30LPR
LP2950-30LPR

Mfr.:

Description:
LDO Voltage Regulators Adj Micropwr Vltg Re g

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-92-3
3 V
100 mA
1 Output
Positive
75 uA
2 V
30 V
Fixed
- 40 C
+ 125 C
110 mV
LP2950
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 80 mV
Ib - Input Bias Current: 75 uA
Line Regulation: 0.2 %
Load Regulation: 0.2 %
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: Adjustable Micropower Voltage Regulators
Voltage Regulation Accuracy: 1.4 %
Unit Weight: 213.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,855

Stock:
1,855
Can Ship Immediately
On Order:
2,000
Expected 10/19/2026
Factory Lead-Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.65 $0.65
$0.458 $4.58
$0.411 $10.28
$0.359 $35.90
$0.334 $83.50
$0.319 $159.50
$0.307 $307.00
Full Reel (Order in multiples of 2000)
$0.298 $596.00
$0.294 $1,176.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Bulk
Availability:
In Stock
Price:
$1.39
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.67
Min:
1