LMX2470SLEX

Texas Instruments
926-LMX2470SLEX
LMX2470SLEX

Mfr.:

Description:
Phase Locked Loops - PLL 2.6-GHz delta-sigma fractional-N PLL wit A 926-LMX2470SLEX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Phase Locked Loops - PLL
RoHS:  
500 MHz to 2.6 GHz
2.75 V
2.25 V
Si
- 40 C
+ 85 C
ULGA-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 3.9 mA
Operating Supply Voltage: 2.25 V to 2.75 V
Product Type: PLLs - Phase Locked Loops
Series: LMX2470
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 23 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.50 $5.50
$4.67 $46.70
$4.46 $111.50
$4.37 $437.00
$4.36 $1,090.00
Full Reel (Order in multiples of 2500)
$4.12 $10,300.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments LMX2470SLEX/NOPB
Texas Instruments
Phase Locked Loops - PLL 2.6-GHz delta-sigma fractional-N PLL wit