LMT84QDCKTQ1

Texas Instruments
595-LMT84QDCKTQ1
LMT84QDCKTQ1

Mfr.:

Description:
Board Mount Temperature Sensors 1.5V Multi-Gain Analog Temp Sensor

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Analog
+/- 0.4 C
- 50 C
+ 150 C
SC70-5
1.5 V
5.5 V
Local
No Shutdown
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Gain: - 5.5 mV/C
Operating Supply Current: 5.4 uA
Output Current: 7 mA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LMT84
Factory Pack Quantity: 250
Subcategory: Sensors
Type: Analog Output Temperature Sensor
Unit Weight: 7.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3,207

Stock:
3,207 Can Ship Immediately
Quantities greater than 3207 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.09 $1.09
$0.96 $4.80
$0.856 $8.56
$0.816 $40.80
$0.738 $73.80
Full Reel (Order in multiples of 250)
$0.738 $184.50
$0.692 $346.00
$0.666 $666.00
$0.628 $1,256.00
$0.607 $3,035.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.71
Min:
1

Similar Product

Texas Instruments LMT84QDCKRQ1
Texas Instruments
Board Mount Temperature Sensors 1.5V Multi-Gain Anal og Temp Sensor A 59 A 595-LMT84QDCKTQ1