LMR64010XMFE/NOPB

Texas Instruments
926-LMR64010XMFENOPB
LMR64010XMFE/NOPB

Mfr.:

Description:
Switching Voltage Regulators 40VOUT 1A SIMPLE SW NANO STEP-UP REG A 9 A 926-LMR64010XMF/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
Boost
40 V
1 A
1 Output
2.7 V
14 V
1.6 MHz
- 40 C
+ 125 C
LMR64010
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LMR64010XMFDEMO/NOPB
Input Voltage: 2.7 V to 14 V
Operating Supply Current: 2.1 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Tradename: SIMPLE SWITCHER
Type: Voltage Mode PWM Controller
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
The country is subject to change at the time of shipment.

LMR64010 Step-Up Voltage Regulators

Texas Instruments LMR64010 SIMPLE SWITCHER® 40VOUT, 1A Step-Up Voltage Regulators are current-mode boost converters operating at a fixed frequency of 1.6MHz. The LMR64010 SIMPLE SWITCHER Step-Up Voltage Regulators feature the industry's highest power density. The 40V internal switch makes these solutions perfect for boosting voltages of 16V or greater. These voltage regulators have a logic-level shutdown pin that can reduce quiescent current and extend battery life. The Texas Instruments LMR64010 SIMPLE SWITCHER step-up voltage regulators can be protected through cycle-by-cycle current limiting and thermal shutdown. The internal compensation simplifies design and reduces component count. The LMR64010 is ideal for boost conversions from 3.3V, 5V, and 12V rails, as well as LCD displays and LED applications.

In Stock: 1,115

Stock:
1,115 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.45 $2.45
$1.81 $18.10
$1.65 $41.25
$1.47 $147.00
Full Reel (Order in multiples of 250)
$1.39 $347.50
$1.34 $670.00
$1.30 $1,300.00
$1.26 $3,150.00
$1.23 $6,150.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.42
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.89
Min:
1

Similar Product

Texas Instruments LMR64010XMF/NOPB
Texas Instruments
Switching Voltage Regulators SIMPLE SWITCHER 40V out 1A SU Vltg Reg A A 926-LMR64010XMFENOPB