LMR34215FAQRNXTQ1

Texas Instruments
595-MR34215FAQRNXTQ1
LMR34215FAQRNXTQ1

Mfr.:

Description:
Switching Voltage Regulators 4.2-V to 42-V 1.5-A ultra-small synchro A 595-MR34215FAQRNXRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-12
Buck
Adjustable
1.5 A
1 Output
4.2 V
42 V
24 uA
400 kHz
- 40 C
+ 125 C
AEC-Q100
LMR34215
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.2 V to 42 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Ultra-Small Synchronous Step-Down Converter
Unit Weight: 13.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMR34215-Q1 Synchronous Step-Down Converter

Texas Instruments LMR34215-Q1 Synchronous Step-Down Converter is an easy-to-use, synchronous, step-down DC/DC converter. With integrated high-side and low-side power MOSFETs, up to 1.5A output current is delivered over a wide input voltage range of 4.2V to 42V. The Texas Instruments LMR34215-Q1 uses peak-current-mode control for optimal efficiency and output voltage accuracy. Precision enable gives flexibility by enabling a direct connection to the wide input voltage or precise control over device start-up and shutdown. With built-in filtering and delay, the power-good flag accurately indicates system status, eliminating the requirement for an external supervisor.

In Stock: 351

Stock:
351 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.81 $3.81
$2.88 $28.80
$2.65 $66.25
$2.43 $243.00
Full Reel (Order in multiples of 250)
$2.13 $532.50
$2.06 $2,060.00
$2.02 $5,050.00
$2.01 $10,050.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.24
Min:
1

Similar Product

Texas Instruments LMR34215FAQRNXRQ1
Texas Instruments
Switching Voltage Regulators 4.2-V to 42-V 1.5-A ultra-small synchro A 595-MR34215FAQRNXTQ1