LMP8481MM-S/NOPB

Texas Instruments
595-LMP8481MM-S/NOPB
LMP8481MM-S/NOPB

Mfr.:

Description:
Current Sense Amplifiers Prec 76V Hi-Side Cur r Sense Amp A 595-L DISC-BY-MFG-01/26

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
LMP8481
1 Channel
270 kHz
4.5 V to 76 V
124 dB
6.3 uA
80 uV
76 V
4.5 V
88 uA
0.8 %
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
Accuracy: 0.1 %
Brand: Texas Instruments
Development Kit: LMP8481MMEVM-S
Gain V/V: 20 V/V, 50 V/V, 60 V/V, 100 V/V
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 438

Stock:
438 Can Ship Immediately
Quantities greater than 438 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.28 $4.28
$3.22 $32.20
$2.96 $74.00
$2.67 $267.00
$2.64 $660.00
Full Reel (Order in multiples of 1000)
$2.23 $2,230.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.