LMK61E2EVM

Texas Instruments
595-LMK61E2EVM
LMK61E2EVM

Mfr.:

Description:
Clock & Timer Development Tools LMK61E2EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Modules
Clock Jitter
LMK61E2
50 MHz
Bulk
Brand: Texas Instruments
Description/Function: Ultra-low-jitter programmable oscillator evaluation module
Interface Type: I2C, USB
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Clock & Timer Development Tools
Series: LMK61E2
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 10.315 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMK61E2EVM Programmable Oscillator EVM

Texas Instruments LMK61E2EVM Programmable Oscillator Evaluation Module provides a complete platform to evaluate the 90fs RMS jitter performance and configuration of the LMK61E2. The LMK61E2EVM can be used as a high-performance clock source for jitter critical applications. It can easily be customized to any user's desired frequency and output format. The onboard USB to I2C interface allows for device configuration via a software graphical user interface (GUI) and requires no external input or power for device operation. The edge-launch SMA ports provide access to the LMK61E2's differential clock output for interfacing to test equipment. It can also be used with reference boards using commercially available coaxial cables, adapters, or baluns (not included).

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$139.94 $139.94