LMK1C1106PWR

Texas Instruments
595-LMK1C1106PWR
LMK1C1106PWR

Mfr.:

Description:
Clock Buffer 6-channel output LVC MOS 1.8-V buffer 14

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
6 Output
250 MHz
2.2 ns
LVCMOS
TSSOP-14
LVCMOS
250 MHz
1.71 V
3.465 V
LMK1C1106
- 40 C
+ 125 C
Brand: Texas Instruments
Development Kit: LMK1C1108EVM
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Operating Supply Current: 15 mA
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Type: LVCMOS Clock Buffer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LMK1C1106/LMK1C1108 LVCMOS Clock Buffers

Texas Instruments LMK1C1106/LMK1C1108 LVCMOS Clock Buffers are a modular, high-performance, low-skew, general-purpose clock buffer family. The entire family is designed with a modular approach. Five different fan-out variations, 1:2, 1:3, 1:4, 1:6 and 1:8 are available. All of the devices within this family are pin-compatible with each other and backward compatible with the CDCLVC110x family for easy handling. All family members share the same high-performing characteristics, such as low additive jitter, low skew, and a wide operating temperature range.

In Stock: 5,811

Stock:
5,811 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.10 $5.10
$3.89 $38.90
$3.58 $89.50
$3.25 $325.00
$3.09 $772.50
$2.99 $1,495.00
$2.96 $2,960.00
Full Reel (Order in multiples of 3000)
$2.91 $8,730.00
6,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.