LMK03806BISQE/NOPB

Texas Instruments
926-LMK03806BISQENPB
LMK03806BISQE/NOPB

Mfr.:

Description:
Clock Generators & Support Products Ultra Low Jitter Clo ck Gen A 926-LMK038 A 926-LMK03806BISQNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Generators & Support Products
RoHS:  
Clock Generator
14 Output
2550 MHz
500 MHz
WQFN-64
55 %
141 fs
3.45 V
3.15 V
LMK03806
445 mA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LMK03806BEVAL
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Output Type: CMOS, LVDS, LVPECL
Product Type: Clock Generators
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Unit Weight: 218.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
5A991.b
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LMK03806 Ultra Low Jitter Clock Generator

Texas Instruments LMK03806 Ultra Low Jitter Clock Generator is capable of synthesizing 8 different frequencies on 14 outputs at frequencies of up to 2.6GHz. Each output clock is programmable in LVDS, LVPECL, or LVCMOS format. National Products from TI LMK03806 Ultra Low Jitter Clock Generator integrates a high performance integer-N PLL, low noise VCO, and programmable output dividers to generate multiple reference clocks for SONET, Ethernet, Fiber Channel, XAUI, Backplane, PCIe, SATA, and Network Processors from a crystal. NSC LMK03806 is ideal for use in ultra high-speed series interfaces in SONET/SDH as well as multi-gigabit Ethernet and fiber channel line cards.

In Stock: 1,090

Stock:
1,090 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$27.93 $27.93
$22.51 $225.10
$21.15 $528.75
$19.77 $1,977.00
Full Reel (Order in multiples of 250)
$18.91 $4,727.50
$18.51 $9,255.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.