LM833D

Texas Instruments
595-LM833D
LM833D

Mfr.:

Description:
Audio Amplifiers Dual High-Speed Aud Op Amp

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
0.002 %
SOIC-8
5 V
18 V
- 40 C
+ 85 C
SMD/SMT
LM833
Tube
Brand: Texas Instruments
GBP - Gain Bandwidth Product: 16 MHz
Ib - Input Bias Current: 800 nA
Number of Channels: 2 Channel
Operating Supply Current: 2.05 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 75
Subcategory: Audio ICs
Type: Dual Operational Amplifier
Vos - Input Offset Voltage: 150 uV
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 72

Stock:
72 Can Ship Immediately
Quantities greater than 72 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.29 $1.29
$1.28 $12.80
$0.862 $64.65
$0.808 $242.40
$0.776 $407.40
$0.741 $778.05
$0.72 $1,836.00
$0.703 $3,532.58

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.00
Min:
1

Similar Product

Texas Instruments LM833DR
Texas Instruments
Audio Amplifiers Dual High-Speed Aud Op Amp A 595-LM833D A 595-LM833D