LM7332MM/NOPB

Texas Instruments
926-LM7332MM/NOPB
LM7332MM/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual, 32-V, 19-MHz operational amplifier 8-VSSOP -40 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
19 MHz
12 V/us
4 mV
2 uA
32 V
2.5 V
1.5 mA
90 mA
80 dB
14.8 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LM7332
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 1.35 pA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 16 V
Minimum Dual Supply Voltage: 1.25 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 78 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Unit Weight: 26.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,390

Stock:
1,390 Can Ship Immediately
Quantities greater than 1390 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.44 $3.44
$2.59 $25.90
$2.37 $59.25
$2.17 $217.00
$2.05 $512.50
$2.00 $1,000.00
Full Reel (Order in multiples of 1000)
$1.95 $1,950.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.43
Min:
1

Similar Product

Texas Instruments OPA2994IDGKR
Texas Instruments
Operational Amplifiers - Op Amps Dual 32V 24MHz RRI O high-output-curren