LM555CM/NOPB

Texas Instruments
926-LM555CM/NOPB
LM555CM/NOPB

Mfr.:

Description:
Timers & Support Products Timer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Timers & Support Products
RoHS:  
Standard
1 Timer
TTL
SOIC-8
4.5 V
16 V
0 C
+ 70 C
LM555
SMD/SMT
Tube
Brand: Texas Instruments
High Level Output Current: 200 mA
Low Level Output Current: - 200 mA
Operating Supply Current: 3 mA
Pd - Power Dissipation: 1.18 W
Product Type: Timers & Support Products
Factory Pack Quantity: 95
Subcategory: Clock & Timer ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 1,041

Stock:
1,041 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.43 $1.43
$1.04 $10.40
$0.837 $20.93
$0.793 $75.34
$0.76 $216.60
$0.742 $422.94
$0.709 $740.91
$0.689 $1,767.29
$0.672 $3,383.52

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.47
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.23
Min:
1