LM5100AMX/NOPB

Texas Instruments
926-LM5100AMX/NOPB
LM5100AMX/NOPB

Mfr.:

Description:
Gate Drivers 3-A 100-V half brid ge gate driver with A 926-LM5100AM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
SOIC-8
2 Driver
2 Output
3 A
9 V
14 V
430 ns
260 ns
- 40 C
+ 125 C
LM5100A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Independent
Logic Type: CMOS
Maximum Turn-Off Delay Time: 1 ns
Maximum Turn-On Delay Time: 1 ns
Operating Supply Current: 2 mA
Product Type: Gate Drivers
Propagation Delay - Max: 20 ns
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 863

Stock:
863 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.22 $3.22
$2.42 $24.20
$2.22 $55.50
$1.99 $199.00
$1.89 $472.50
$1.86 $930.00
$1.77 $1,770.00
Full Reel (Order in multiples of 2500)
$1.70 $4,250.00
$1.67 $8,350.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$4.55
Min:
1

Similar Product

Texas Instruments LM5100AM/NOPB
Texas Instruments
Gate Drivers 100V 3Amp 1/2-Bridge Driver