LM5002SD/NOPB

Texas Instruments
926-LM5002SD/NOPB
LM5002SD/NOPB

Mfr.:

Description:
Switching Voltage Regulators Hi Vtg Switch Mode R eg A 926-LM5002SDX/ A 926-LM5002SDX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-8
Boost, Flyback, SEPIC
1.26 V to 75 V
500 mA
1 Output
3.1 V
75 V
50 kHz to 1.5 MHz
- 40 C
+ 125 C
LM5002
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3.1 V to 75 V
Operating Supply Current: 3.1 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.1 V
Type: Step Up
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 3,386

Stock:
3,386 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.33 $5.33
$4.06 $40.60
$3.75 $93.75
$3.40 $340.00
$3.24 $810.00
$3.18 $1,590.00
Full Reel (Order in multiples of 1000)
$3.06 $3,060.00
$2.98 $5,960.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.