LM4802BLQ/NOPB

926-LM4802BLQ/NOPB
LM4802BLQ/NOPB

Mfr.:

Description:
Audio Amplifiers Audio Power Amplifier with DC-DC converter to drive Ceramic Speakers 28-WQFN

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Differential
Class-AB
0.05 %
LLP-28
30 Ohms
2.7 V
6.1 V
- 40 C
+ 85 C
SMD/SMT
LM4802B
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Differential
Number of Channels: 1 Channel
Operating Supply Current: 12 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Supply Type: Dual
Tradename: Boomer
Type: Mono
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: