LM43601PWPEVM

Texas Instruments
595-LM43601PWPEVM
LM43601PWPEVM

Mfr.:

Description:
Power Management IC Development Tools LM43601 Eval Mod

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3.5 V to 36 V
3.3 V
LM43601PWP
LM43601PWP
Brand: Texas Instruments
Description/Function: LM43601PWPEVM synchronous step-down converter evaluation module
For Use With: LM43601PWP
Output Current: 1 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 5.673 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM4360xPWPEVM Evaluation Modules (EVMs)

Texas Instruments LM4360xPWPEVM Evaluation Modules (EVMs) help designers evaluate the operation and performance of the LM4360x family. The LM4360x family are wide-input voltage, Simple Switcher® buck regulators. These devices offer configurability in a 1V to 28V output voltage, synchronous rectification, and a 200kHz to 2.2MHz adjustable frequency range. The LM4360x also offers external frequency synchronization, Power Good (PG) flag, and precision enables to program Under-Voltage Lockout (UVLO) and internal compensation. The Texas Instruments LM4360xPWPEVM modules are all configured for an output voltage of 3.3V and a switching frequency of 500kHz.

In Stock: 2

Stock:
2 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$67.00 $67.00