LM3691TLX-1.2/NOPB

Texas Instruments
926-LM3691TLX12NOPB
LM3691TLX-1.2/NOPB

Mfr.:

Description:
Switching Voltage Regulators High Accuracy Minia ture 1A Step-Down D A 926-LM3691TL12NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-6
Buck
1.2 V
1 A
1 Output
2.3 V
5.5 V
4 MHz
- 30 C
+ 85 C
LM3691
Reel
Brand: Texas Instruments
Input Voltage: 5.5 V
Operating Supply Current: 64 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Step Down
Unit Weight: 1.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
9 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$1.02 $3,060.00
$1.00 $6,000.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.39
Min:
1

Similar Product

Texas Instruments LM3691TL-1.2/NOPB
Texas Instruments
Switching Voltage Regulators Hi Accuracy Mini 1A SD DC-DC Cnvtr A 926 A 926-LM3691TLX12NOPB