LM3630ATME

Texas Instruments
595-LM3630ATME
LM3630ATME

Mfr.:

Description:
LED Lighting Driver ICs Hi Eff Dual-String W hite LED Dvr A 595- A 595-LM3630ATMX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
2 Output
Boost
20 mA
DSBGA-12
5.5 V
2.3 V
500 kHz, 1 MHz
Adjustable
LM3630A
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: I2C Control, OVP, PWM Control, Soft Start, Thermal Shutdown
Input Voltage: 2.3 V to 5.5 V
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Output Type: Current Mode
Product Type: LED Lighting Drivers
Factory Pack Quantity: 250
Subcategory: Driver ICs
Supply Current - Max: 350 uA
Type: Inductive
Unit Weight: 3 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

In Stock: 137

Stock:
137 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.46 $1.46
$1.07 $10.70
$0.966 $24.15
$0.857 $85.70
Full Reel (Order in multiples of 250)
$0.78 $195.00
$0.75 $375.00
$0.729 $729.00
$0.724 $1,810.00
$0.706 $3,530.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.24
Min:
1

Similar Product

Texas Instruments LM3630ATMX
Texas Instruments
LED Lighting Driver ICs Hi Eff Dual-String W hite LED Dvr A 595- A 595-LM3630ATME