LM317KTTR

Texas Instruments
595-LM317KTTR
LM317KTTR

Mfr.:

Description:
Linear Voltage Regulators 3Pin 1.5A Adj Vltg R eg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
LM317
SMD/SMT
D2PAK-3 (TO-263-3)
1 Output
Positive
1.25 V to 37 V
1.5 A
Adjustable
3 V
40 V
0 C
+ 125 C
5 mA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Line Regulation: 0.04 %/V
Load Regulation: 0.5 %/V
Moisture Sensitive: Yes
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 64 dB
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Unit Weight: 1.443 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 10,532

Stock:
10,532
Can Ship Immediately
On Order:
18,500
Expected 1/14/2027
Factory Lead-Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.06 $1.06
$0.752 $7.52
$0.666 $16.65
$0.587 $58.70
$0.549 $137.25
Full Reel (Order in multiples of 500)
$0.525 $262.50
$0.497 $497.00
$0.481 $1,202.50
$0.475 $2,375.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.