LM2941CS

926-LM2941CS
LM2941CS

Mfr.:

Description:
LDO Voltage Regulators 1-A, 26-V, high-PSRR, adjustable low-dropout voltage regulator with enable from 0 C to 125 C 5-DDPAK/TO-263 0 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
SMD/SMT
TO-263-5
5 V to 20 V
1 A
1 Output
Positive
15 mA
- 15 V
26 V
Adjustable
0 C
+ 125 C
500 mV
LM2941C
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 0.2 V at 100 mA, 0.8 V at 1 A
Ib - Input Bias Current: 10 mA
Line Regulation: 10 mV/V
Load Regulation: 10 mV/V
Moisture Sensitive: Yes
Operating Supply Current: 10 mA
Product Type: LDO Voltage Regulators
Reference Voltage: 1.313 V
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Unit Weight: 1.591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Texas Instruments LM2941CS/NOPB
Texas Instruments
LDO Voltage Regulators 1A LDO ADJ REG A 926 -LM2941CSX/NOPB A 9 A 926-LM2941CSX/NOPB