LM2902BAIPWR

Texas Instruments
595-LM2902BAIPWR
LM2902BAIPWR

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad 36-V 1.2-MHz 2 -mV offset voltage o

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
1.2 MHz
500 mV/us
2 mV
35 nA
36 V
3 V
750 uA
40 mA
70 dB
35 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LM2902BA
Brand: Texas Instruments
Ios - Input Offset Current: 4 nA
Product: Industrial Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: 0.001 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMx24x/LM2902x/LMx24x-Q1/LM2902x-Q1 Quad Op Amps

Texas Instruments LMx24x/LM2902x/LMx24x-Q1/LM2902x-Q1 Quadruple Operational Amplifiers are the next-generation versions of the industry-standard operational amplifiers (op amps) LM324 and LM2902, which include four high-voltage (36V) op amps. These devices provide outstanding value for cost-sensitive applications, with features including low offset (600µV, typical), common-mode input range to ground, and high differential input voltage capability.

In Stock: 1,237

Stock:
1,237 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.33 $0.33
$0.227 $2.27
$0.202 $5.05
$0.174 $17.40
$0.16 $40.00
$0.152 $76.00
$0.146 $146.00
$0.135 $405.00
$0.131 $786.00