LM285LPRE3-2-5

Texas Instruments
595-LM285LPRE3-2-5
LM285LPRE3-2-5

Mfr.:

Description:
Voltage References Micropower Voltage R eference

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
Through Hole
TO-92-3
Shunt References
2.5 V
1.5 %
20 PPM / C
20 mA
- 40 C
+ 85 C
LM285.5
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Voltage References
Shunt Current - Min: 20 uA
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 213.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.56 $0.56
$0.389 $3.89
$0.348 $8.70
$0.303 $30.30
$0.281 $70.25
$0.268 $134.00
$0.257 $257.00
Full Reel (Order in multiples of 2000)
$0.245 $490.00
$0.238 $952.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Bulk
Availability:
In Stock
Price:
$1.29
Min:
1
Mfr. Part #:
Packaging:
Bulk
Availability:
In Stock
Price:
$1.29
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.54
Min:
1