LM2796TLX/NOPB

Texas Instruments
926-LM2796TLX/NOPB
LM2796TLX/NOPB

Mfr.:

Description:
LED Lighting Driver ICs Dual-display white L ED driver with 3/2x A 926-LM2796TL/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
15 mA
DSBGA-18
5.5 V
2.7 V
1 kHz
LM2796
- 30 C
+ 85 C
Reel
Brand: Texas Instruments
Features: Direct PWM Dimming
Input Voltage: 2.7 V to 5.5 V
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Unit Weight: 6.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

LM2796 Dual-Display White LED Driver

Texas Instruments LM2796 Dual-Display White LED Driver is a charge-pump-based white-LED driver ideal for mobile phone display backlighting. This device can drive up to 7 LEDs in parallel with up to 20mA through each LED. The regulated internal current sources deliver excellent current and brightness matching in all LEDs. The Texas Instruments LM2796 current sources are split into two independently controlled groups. The primary group (4 LEDs) can be used to backlight the main phone display. The second group (3 LEDs) can be used to backlight a secondary display or to provide other lighting features (keypad LEDs, for example). The brightness of each group can be adjusted independently with pulse-width modulated (PWM) digital signals.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$1.06 $3,180.00
$1.04 $6,240.00