LM2594HVMX-12/NOPB

Texas Instruments
926-LM2594HVMX12NOPB
LM2594HVMX-12/NOPB

Mfr.:

Description:
Switching Voltage Regulators SIMPLE SWITCHER Powe r Converter 150 kHz A 926-LM2594HVM-12NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Buck
12 V
500 mA
1 Output
4.5 V
60 V
150 kHz
- 40 C
+ 125 C
LM2594HV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 5 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tradename: SIMPLE SWITCHER
Type: Inverting, Step Down
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 4,977

Stock:
4,977 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.14 $6.14
$4.69 $46.90
$4.33 $108.25
$3.93 $393.00
$3.76 $940.00
$3.69 $1,845.00
$3.67 $3,670.00
Full Reel (Order in multiples of 2500)
$3.47 $8,675.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$7.41
Min:
1

Similar Product

Texas Instruments LM2594HVM-12/NOPB
Texas Instruments
Switching Voltage Regulators 150KHZ 0.5A STEP- DO WN VLTG REG A 926-L A 926-LM2594HVMX12NOPB