LM136H-2.5

Texas Instruments
926-LM136H-25
LM136H-2.5

Mfr.:

Description:
Voltage References Voltage Reference Di ode 3-TO -55 to 125 A 926-LM136H-25/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS: N
Through Hole
TO-3
Shunt Precision References
2.49 V
1 %
20 PPM / C
10 mA
- 55 C
+ 125 C
LM136.5
Bulk
Brand: Texas Instruments
Product Type: Voltage References
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 596.512 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 679

Stock:
679 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.23 $16.23
$13.27 $132.70
$12.68 $317.00
$12.03 $1,203.00
$11.56 $2,890.00
$11.34 $5,670.00
$11.19 $11,190.00
5,000 Quote

Alternative Packaging

Mfr. Part #:
Packaging:
Bulk
Availability:
In Stock
Price:
$16.24
Min:
1

Similar Product

Texas Instruments LM136H-2.5/NOPB
Texas Instruments
Voltage References Voltage Reference Di ode 3-TO -55 to 125 A 926-LM136H-25