LM1086ILD-3.3/NOPB

Texas Instruments
926-LM1086ILD33NOPB
LM1086ILD-3.3/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1.5-A 29-V linear vo ltage regulator 8-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-8
3.3 V
1.5 A
1 Output
Positive
10 mA
2.6 V
30 V
Fixed
- 40 C
+ 125 C
1.3 V
LM1086
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 1.5 V at 1.5 A
Ib - Input Bias Current: 5 mA
Line Regulation: 0.015 %
Load Regulation: 0.1 %
Moisture Sensitive: Yes
Operating Supply Current: 2 mA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,059
Expected 9/7/2026
3,000
Expected 11/30/2026
Factory Lead-Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.75 $2.75
$2.04 $20.40
$1.87 $46.75
$1.67 $167.00
$1.58 $395.00
$1.53 $765.00
Full Reel (Order in multiples of 1000)
$1.46 $1,460.00
$1.43 $2,860.00
$1.39 $6,950.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.