LF411CD

Texas Instruments
595-LF411CD
LF411CD

Mfr.:

Description:
Precision Amplifiers Hi Spd JFET Op Amp

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
1 Channel
8 MHz
25 V/us
500 uV
60 pA
15 V
- 15 V
2.5 mA
100 dB
18 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
0 C
+ 70 C
LF411
Tube
Amplifier Type: JFET Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 10 fA
Pd - Power Dissipation: 500 mW (1/2 W)
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Technology: BiFET
Voltage Gain dB: 106.02 dB
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 474

Stock:
474 Can Ship Immediately
Quantities greater than 474 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.79 $1.79
$1.32 $13.20
$1.20 $30.00
$1.06 $79.50
$0.997 $299.10
$0.959 $503.48
$0.954 $1,001.70
$0.895 $2,282.25
$0.876 $4,401.90

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.68
Min:
1

Similar Product

Texas Instruments LF411CDR
Texas Instruments
Precision Amplifiers Precision JFET-input Op Amp A 595-LF411C A 595-LF411CD