LDC2114PWR

Texas Instruments
595-LDC2114PWR
LDC2114PWR

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialized 4ch HMI Inductive To uch Buttons A 595-L A 595-LDC2114PWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialized
RoHS:  
LDC2114
SMD/SMT
TSSOP-16
Converters
Inductance to Digital
12 bit
4 Channel
1.71 V
1.89 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LDC2114EVM
Interface Type: I2C
Maximum Clock Frequency: 400 kHz
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Product Type: Data Acquisition ADCs/DACs - Specialized
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Unit Weight: 85 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LDC2112 / LDC2114 Inductive Sensors

Texas Instruments LDC2112 / LDC2114 Inductive Touch Buttons include an inductive sensing technology that enables touch button design. This feature can be done on various materials such as metal, glass, plastic, and wood by measuring small deflections of conductive targets. The sensor for an inductive touch system is a coil that can be implemented on a small, compact PCB located behind the panel and protected from the environment. The LDC2112 / LDC2114 can reliably detect material deflections of less than 200nm. The LDC2112 / LDC2114 is a multi-channel low-noise inductance to digital converter with integrated algorithms to implement inductive touch applications. The device employs an innovative LC resonator that offers a high rejection of noise and interference. The Texas Instruments LDC2112 / LDC2114 includes an ultra-low power mode for power on/off buttons in battery-powered applications.

In Stock: 798

Stock:
798 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.42 $2.42
$2.02 $20.20
$1.85 $46.25
$1.66 $166.00
$1.57 $392.50
$1.53 $765.00
$1.46 $1,460.00
Full Reel (Order in multiples of 2000)
$1.43 $2,860.00
$1.42 $5,680.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.