IVC102U

Texas Instruments
595-IVC102U
IVC102U

Mfr.:

Description:
Transimpedance Amplifiers Prec Swtched Integ T ransimpedance A 595 A 595-IVC102U/2K5

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Transimpedance Amplifiers
RoHS:  
IVC102
1 Channel
2 MHz
3 V/us
5 mV
36 V
4.75 V
5.5 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-14
Tube
Amplifier Type: Transimpedance
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 90 dB (typ)
Moisture Sensitive: Yes
Product Type: Transimpedance Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1,044

Stock:
1,044 Can Ship Immediately
Quantities greater than 1044 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.07 $19.07
$15.45 $154.50
$13.12 $656.00
$12.85 $1,285.00
$12.43 $3,107.50
$12.22 $6,110.00
1,000 Quote