ISOW1412BDFMR

Texas Instruments
595-ISOW1412BDFMR
ISOW1412BDFMR

Mfr.:

Description:
RS-422/RS-485 Interface IC Low-emissions 500-k bps reinforced isol

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
ISOW1412
SMD/SMT
SOIC-20
Transceiver
500 kb/s
5.5 V
1.71 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ISOW1412DFMEVM
Duplex: Half/Full Duplex
ESD Protection: ESD Protection
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 5.5 V
Pd - Power Dissipation: 1.06 W
Product: RS-422/RS-423/RS-485 Receivers
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 450 ns
Shutdown: Shutdown
Factory Pack Quantity: 850
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ISOW14x2 Isolated RS-485/RS-422 Transceivers

Texas Instruments ISOW14x2 Isolated RS-485/RS-422 Transceiver comes with a built-in isolated DC-DC converter, eliminating the need for a separate isolated power supply in space-constrained isolated designs. The low-emissions, isolated DC-DC converter meets CISPR 32 radiated emissions Class B standard with two ferrite beads on a simple two-layer PCB. The additional 20mA output current can power other circuits on the board. The Texas Instruments ISOW14x2 has an integrated 2Mbps GPIO channel that helps remove any additional digital isolator or optocoupler for diagnostics, LED indication, or supply monitoring.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4,600
Expected 2/11/2027
17,000
8,500
Expected 5/20/2027
8,500
Expected 7/8/2027
Factory Lead-Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 850)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$9.54 $9.54
$7.42 $74.20
$6.89 $172.25
$6.19 $619.00
$5.99 $1,497.50
$5.64 $2,820.00
Full Reel (Order in multiples of 850)
$5.52 $4,692.00
$5.40 $9,180.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.