ISO7761DBQ

595-ISO7761DBQ
ISO7761DBQ

Mfr.:

Description:
Digital Isolators Robust EMC six-chan nel 5/1 reinforced A 595-ISO7761DBQR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ISO7761
SMD/SMT
SSOP-16
6 Channel
Unidirectional
100 Mb/s
3000 Vrms
Capacitive Coupling
5.5 V
2.25 V
11.5 mA, 30.5 mA
11 ns
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Forward Channels: 5 Channel
Maximum Fall Time: 3.9 ns
Maximum Rise Time: 3.9 ns
Moisture Sensitive: Yes
Product Type: Digital Isolators
Pulse Width Distortion: 0.4 ns
Reverse Channels: 1 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 75
Subcategory: Interface ICs
Type: High Performance
Unit Weight: 119.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.35
Min:
1

Similar Product

Texas Instruments ISO7761DBQR
Texas Instruments
Digital Isolators Robust EMC six-chan nel 5/1 reinforced A A 595-ISO7761DBQ