ISO7741FBDWR

Texas Instruments
595-ISO7741FBDWR
ISO7741FBDWR

Mfr.:

Description:
Digital Isolators Robust EMC quad-cha nnel 3/1 reinforce A A 595-ISO7741FBDW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7741
SMD/SMT
SOIC-16
4 Channel
Unidirectional
100 Mb/s
5000 Vrms
Capacitive Coupling
5.5 V
2.25 V
8.6 mA, 18 mA
10.7 ns
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Forward Channels: 3 Channel
Maximum Fall Time: 3 ns, 3.5 ns, 3.9 ns
Maximum Rise Time: 3 ns, 3.5 ns, 3.9 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 200 mW
Product Type: Digital Isolators
Pulse Width Distortion: 4.9 ns, 5 ns, 5.1 ns
Reverse Channels: 1 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Type: Robust EMC Reinforced Digital Isolator
Unit Weight: 762 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISO774x/ISO774x-Q1 Digital Isolators

Texas Instruments ISO774x/ISO774x-Q1 Quad-Channel Digital Isolators are high-performance, quad-channel digital isolators with 5000VRMS (DW package) and 2500VRMS (DBQ package) isolation ratings per UL 1577. The ISO774x/ISO774x-Q1 quad-channel isolators have reinforced insulation ratings according to VDE, CSA, TUV, and CQC standards. These devices provide high electromagnetic immunity and low emissions at low power consumption while isolating CMOS or LVCMOS digital I/Os. Each isolation channel has a logic input and output buffer separated by a silicon dioxide (SiO2) insulation barrier. These enable pins that can put the respective outputs in high impedance for multi-master driving applications and reduce power consumption. The ISO7740/ISO7740-Q1 devices have all four channels in the same direction. These ISO7741/ISO7741-Q1 devices have three forward, and one reverse-direction channel and the ISO7742/ISO7742-Q1 devices have two forward and two reverse-direction channels. The Texas Instruments ISO774x-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 285

Stock:
285
Can Ship Immediately
On Order:
2,000
Factory Lead-Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.98 $2.98
$2.23 $22.30
$2.04 $51.00
$1.83 $183.00
$1.74 $435.00
$1.70 $850.00
$1.66 $1,660.00
Full Reel (Order in multiples of 2000)
$1.54 $3,080.00
$1.51 $6,040.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$4.02
Min:
1

Similar Product

Texas Instruments ISO7741FBDW
Texas Instruments
Digital Isolators Robust EMC quad-cha nnel 3/1 reinforce A 595-ISO7741FBDWR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.