ISO7720DWR

Texas Instruments
595-ISO7720DWR
ISO7720DWR

Mfr.:

Description:
Digital Isolators Robust EMC dual-cha nnel 2/0 reinforce A A 595-ISO7720DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7720
SMD/SMT
SOIC-16
2 Channel
Unidirectional
100 Mb/s
5000 Vrms
Capacitive Coupling
5.5 V
2.25 V
11.6 mA
17 ns
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Forward Channels: 2 Channel
Maximum Fall Time: 3.9 ns
Maximum Rise Time: 3.9 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 100 mW
Product Type: Digital Isolators
Pulse Width Distortion: 500 ps
Reverse Channels: 0 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Type: High Speed
Unit Weight: 765 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISO772x/ISO772x-Q1 Digital Isolators

Texas Instruments ISO772x/ISO772x-Q1 Digital Isolators are high-performance, dual-channel digital isolators with 5000VRMS (DW package) and 3000VRMS (D package) isolation ratings per UL 1577. These devices are also certified by VDE, TUV, CSA, and CQC. The ISO772x/ISO772x-Q1 isolators provide high electromagnetic immunity and low emissions at low power consumption while isolating CMOS or LVCMOS digital I/Os. Each isolation channel has a logic input and output buffer separated by a silicon dioxide (SiO2) insulation barrier. The ISO772x-Q1 devices are AEC-Q100 qualified for automotive applications. These isolators are used in DC-DC converters, on-board chargers, and Battery Management Systems (BMS).

In Stock: 513

Stock:
513 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.81 $2.81
$2.10 $21.00
$1.92 $48.00
$1.72 $172.00
$1.63 $407.50
$1.57 $785.00
$1.52 $1,520.00
Full Reel (Order in multiples of 2000)
$1.47 $2,940.00
$1.44 $5,760.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$3.37
Min:
1

Similar Product

Texas Instruments ISO7720DW
Texas Instruments
Digital Isolators Robust EMC dual-cha nnel 2/0 reinforce A 595-ISO7720DWR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.