ISO7710DWR

Texas Instruments
595-ISO7710DWR
ISO7710DWR

Mfr.:

Description:
Digital Isolators Robust EMC single-c hannel reinforced d A 595-ISO7710DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7710
SMD/SMT
SOIC-16
1 Channel
Unidirectional
100 Mb/s
5000 Vrms
Capacitive Coupling
5.5 V
2.25 V
5.9 mA
11 ns
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Forward Channels: 1 Channel
Maximum Fall Time: 3.9 ns
Maximum Rise Time: 3.9 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 50 mW
Product Type: Digital Isolators
Pulse Width Distortion: 600 ps
Reverse Channels: 0 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Type: High Speed
Unit Weight: 765.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISO771x/ISO771x-Q1 Digital Isolators

Texas Instruments ISO771x/ISO771x-Q1 Digital Isolators are a high-performance, single-channel digital isolator with 5000VRMS (DW package) and 3000VRMS (D package) isolation ratings per UL 1577. This device is also certified by VDE, TUV, CSA, and CQC. The ISO771x/ISO771x-Q1 provides high electromagnetic immunity and low emissions at low power consumption while isolating CMOS or LVCMOS digital I/Os. The isolation channel has a logic input and output buffer separated by a silicon dioxide (SiO2) insulation barrier. In the event of input power or signal loss, the default output is high for a device without suffix F and low for a device with suffix F. When used in conjunction with isolated power supplies, the device helps prevent noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry. Through innovative chip design and layout techniques, the electromagnetic compatibility of the ISO771x/ISO771x-Q1 device has been significantly enhanced to ease system-level ESD, EFT, surge, and emissions compliance. The Texas Instruments ISO771x-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 900

Stock:
900 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.15 $2.15
$1.59 $15.90
$1.45 $36.25
$1.30 $130.00
$1.22 $305.00
$1.18 $590.00
$1.15 $1,150.00
Full Reel (Order in multiples of 2000)
$1.10 $2,200.00
$1.07 $4,280.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$3.12
Min:
1

Similar Product

Texas Instruments ISO7710DW
Texas Instruments
Digital Isolators Robust EMC single-c hannel reinforced d A 595-ISO7710DWR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.