ISO722MDR

Texas Instruments
595-ISO722MDR
ISO722MDR

Mfr.:

Description:
Digital Isolators 3.3V / 5 V Hi-Speed Dig Iso A 595-ISO722 A 595-ISO722MD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO722M
SMD/SMT
SOIC-8
1 Channel
Unidirectional
150 Mb/s
2500 Vrms
Capacitive Coupling
5 V
3 V
2 mA, 10 mA
10 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Forward Channels: 1 Channel
Product Type: Digital Isolators
Reverse Channels: 0 Channel
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: General Purpose
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6,292

Stock:
6,292 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.36 $5.36
$4.09 $40.90
$3.77 $94.25
$3.42 $342.00
$3.25 $812.50
$3.15 $1,575.00
$3.11 $3,110.00
Full Reel (Order in multiples of 2500)
$2.95 $7,375.00
5,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.94
Min:
1
Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$4.84
Min:
1

Similar Product

Texas Instruments ISO722MD
Texas Instruments
Digital Isolators Sgl 150Mbps Dig Iso
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.