ISO721D

595-ISO721D
ISO721D

Mfr.:

Description:
Digital Isolators 3.3V/5V High-Speed Digital

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ISO721
SMD/SMT
SOIC-8
1 Channel
Unidirectional
100 Mb/s
2500 Vrms
Capacitive Coupling
5 V
3 V
2 mA, 10 mA
17 ns
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Forward Channels: 1 Channel
Product Type: Digital Isolators
Reverse Channels: 0 Channel
Factory Pack Quantity: 75
Subcategory: Interface ICs
Type: General Purpose
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.15
Min:
1

Similar Product

Texas Instruments ISO721DR
Texas Instruments
Digital Isolators 3.3V/5V High-Speed D igital A 595-ISO721 A 595-ISO721D