ISO6742FQDWWRQ1

Texas Instruments
595-ISO6742FQDWWRQ1
ISO6742FQDWWRQ1

Mfr.:

Description:
Digital Isolators Automotive general- purpose quad-channel

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO6742
SMD/SMT
SOIC-16
4 Channel
50 Mb/s
5000 Vrms
Isolated
5.5 V
1.71 V
402.2 mA
11 ns
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Texas Instruments
Development Kit: DIGI-ISO-EVM, ISO6741DWEVM
Forward Channels: 2 Channel
Maximum Fall Time: 2.6 ns
Maximum Rise Time: 2.6 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 137.5 mW
Product: Digital Isolators
Product Type: Digital Isolators
Protocol Supported: CAN
Pulse Width: 0.2 ns
Pulse Width Distortion: 0.2 ns
Reverse Channels: 2 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISO674x/ISO674x-Q1 Quad-Channel Digital Isolators

Texas Instruments ISO674x/ISO674x-Q1 Quad-Channel Digital Isolators are high-performance, quad-channel digital isolators ideal for cost-sensitive applications requiring up to 5000VRMS isolation ratings per UL 1577. These devices are also certified by VDE, TUV, CSA, and CQC.

In Stock: 927

Stock:
927 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.30 $4.30
$3.24 $32.40
$2.98 $74.50
$2.69 $269.00
$2.55 $637.50
$2.53 $1,265.00
Full Reel (Order in multiples of 1000)
$2.37 $2,370.00