ISO485EVM

Texas Instruments
595-ISO485EVM
ISO485EVM

Mfr.:

Description:
Interface Development Tools ISO485 Eval Mod

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
Digital Isolator
ISO15, ISO35, ISO30xx
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V
Product Type: Interface Development Tools
Series: ISO485
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8473301180
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$95.76 $95.76