INA592IDRCT

Texas Instruments
595-INA592IDRCT
INA592IDRCT

Mfr.:

Description:
Differential Amplifiers High-precision (40-u V offset) 2-MHz 88 INA592IDRCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
INA592
1 Channel
2 MHz
18 V/us
88 dB
65 mA
14 uV
36 V
4.5 V
1.1 mA
- 40 C
+ 125 C
SMD/SMT
VSON-10
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 0.8 MHz, 2 MHz
Amplifier Type: High Precision
Brand: Texas Instruments
Development Kit: DIFFAMP-EVM, DIP-ADAPTER-EVM
Gain: 0.5 V/V, 2 V/V
Gain Error: 0.01%
Gain V/V: 0.5 V/V, 2 V/V
Input Type: Differential
Product: Differential Amplifiers
Product Type: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: 0.5 uV/V, 1 uV/V
Settling Time: 1.3 us, 1.7 us
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
THD plus Noise: 0.00038 %, 0.00066 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

INA592 E-Trim Difference Amplifiers

Texas Instruments INA592 High-Precision, Wide-Bandwidth E-Trim Difference Amplifiers consist of a precision operational amplifier (op amp) and a precision resistor network. The INA592 offers excellent tracking of resistors (TCR) and maintains gain accuracy and common-mode rejection over temperature.

In Stock: 127

Stock:
127
Can Ship Immediately
On Order:
250
Expected 8/25/2026
Factory Lead-Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.73 $4.73
$3.57 $35.70
$3.28 $82.00
$2.96 $296.00
Full Reel (Order in multiples of 250)
$2.80 $700.00
$2.78 $1,390.00
$2.62 $2,620.00
$2.56 $6,400.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.