INA239AIDGST

Texas Instruments
595-INA239AIDGST
INA239AIDGST

Mfr.:

Description:
Analog to Digital Converters - ADC 85-V, 16-bit, high-precision, SPI output current/voltage/power monitor with alert 10-VSSOP -40 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
INA239
SMD/SMT
VSSOP-10
16 bit
2 Channel
Differential
Sigma-Delta
2.7 V to 5.5 V
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Development Kit: INA229_239EVM
DNL - Differential Nonlinearity: 0.2 LSB
Gain Error: 0.01 %
INL - Integral Nonlinearity: 2 %
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Shutdown: Shutdown
Factory Pack Quantity: 1
Subcategory: Data Converter ICs
Type: Delta-Sigma ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 114

Stock:
114 Can Ship Immediately
Quantities greater than 114 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.88 $4.88
$3.67 $36.70
$3.38 $84.50
$3.05 $305.00
$2.89 $722.50
$2.87 $1,435.00
$2.69 $2,690.00
$2.63 $6,575.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.75
Min:
1

Similar Product

Texas Instruments INA239AIDGSR
Texas Instruments
Analog to Digital Converters - ADC 85-V 16-bit high-p r ecision SPI output INA239AIDGST