INA2331AIPWT

Texas Instruments
595-INA2331AIPWT
INA2331AIPWT

Mfr.:

Description:
Instrumentation Amplifiers Lo-Pwr Single Sply C MOS A 595-INA2331AI A 595-INA2331AIPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA2331
2 Channel
2 MHz
5 V/us
90 dB
10 pA
1 mV
5.5 V
2.7 V
415 uA
- 55 C
+ 125 C
SMD/SMT
TSSOP-14
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Gain Error: 0.1 %
GBP - Gain Bandwidth Product: 2 MHz
Maximum Input Resistance: 10 TOhms
Moisture Sensitive: Yes
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 86.02 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 140.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 415

Stock:
415 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.85 $4.85
$3.69 $36.90
$3.40 $85.00
$3.11 $311.00
Full Reel (Order in multiples of 250)
$2.76 $690.00
$2.68 $2,680.00
$2.64 $6,600.00
5,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.