INA232AIDDFR

Texas Instruments
595-INA232AIDDFR
INA232AIDDFR

Mfr.:

Description:
Current & Power Monitors & Regulators 48-V 16-bit high-pr ecision I C output d

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current & Power Monitors & Regulators
RoHS:  
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Current & Power Monitors & Regulators
Series: INA232
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

INA232 Current/Voltage/Power Monitor

Texas Instruments INA232 Current/Voltage/Power Monitor is a 16-bit digital current monitor with an I2C/SMBus-compatible interface. It complies with many digital bus voltages, such as 1.2V, 1.8V, 3.3V, and 5.0V. The device monitors the voltage across an external sense resistor and reports current, bus voltage, and power values.

In Stock: 115

Stock:
115
Can Ship Immediately
On Order:
30,000
Expected 10/15/2026
Factory Lead-Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.09 $2.09
$1.54 $15.40
$1.41 $35.25
$1.26 $126.00
$1.18 $295.00
$1.14 $570.00
$1.09 $1,090.00
Full Reel (Order in multiples of 3000)
$1.06 $3,180.00
$1.03 $6,180.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.