INA216A3RSWR

Texas Instruments
595-INA216A3RSWR
INA216A3RSWR

Mfr.:

Description:
Current & Power Monitors & Regulators Tiny Low Pwr Crnt Se nse Amp A 595-INA21 A 595-INA216A3RSWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current Monitors
High Side
5.5 V
1.8 V
30 uA
- 40 C
+ 125 C
SMD/SMT
UQFN-10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage Range: 1.8 V to 5.5 V
Product Type: Current & Power Monitors & Regulators
Series: INA216
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4,262

Stock:
4,262 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.15 $1.15
$0.834 $8.34
$0.754 $18.85
$0.666 $66.60
$0.624 $156.00
$0.598 $299.00
$0.585 $585.00
Full Reel (Order in multiples of 3000)
$0.533 $1,599.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.33
Min:
1

Similar Product

Texas Instruments INA216A3RSWT
Texas Instruments
Current & Power Monitors & Regulators Tiny,Low Pwr Crnt Sense Amp
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.