INA190A2IDDFT

Texas Instruments
595-INA190A2IDDFT
INA190A2IDDFT

Mfr.:

Description:
Current Sense Amplifiers 40-V, bidirectional, ultraprecise current sense amplifier with picoamp IB & ENABLE 8-SOT-23-THIN -40 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA190
1 Channel
37 kHz
- 200 mV to 40 V
150 dB
500 pA
- 3 uV
5.5 V
1.7 V
65 uA
- 0.06 %
- 40 C
+ 125 C
SMD/SMT
SOT-23-8
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 37 kHz
Amplifier Type: Current Sense Amplifier
Brand: Texas Instruments
en - Input Voltage Noise Density: 75 nV/sqrt Hz
Gain: 50 V/V
Gain V/V: 50 V/V
Input Type: Analog
Ios - Input Offset Current: 70 pA
Output Type: Analog
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Settling Time: 30 us
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Topology: Bidirectional
Unit Weight: 23.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 40

Stock:
40 Can Ship Immediately
Quantities greater than 40 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.30 $3.30
$2.48 $24.80
$2.28 $57.00
$2.05 $205.00
Full Reel (Order in multiples of 250)
$1.93 $482.50
$1.83 $915.00
$1.78 $1,780.00
$1.75 $4,375.00
$1.74 $8,700.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.34
Min:
1

Similar Product

Texas Instruments INA186A2IDDFR
Texas Instruments
Current Sense Amplifiers 40-V bidirectional h igh-precision curr A 595-INA186A2IDDFT