INA138NA/3KG4
Images are for reference only
See Product Specifications
See Product Specifications
595-INA138NA/3KG4
INA138NA/3KG4
Mfr.:
Description:
Current & Power Monitors & Regulators Hi-Sd Msmnt Current Shunt Mntr Crnt Otp
Current & Power Monitors & Regulators Hi-Sd Msmnt Current Shunt Mntr Crnt Otp
Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet:
Datasheet
Application Notes
- 4Q 2012 Issue Analog Applications Journal
- A dual-polarity bidirectional current-shunt monitor
- Extending Common-Mode Range of Current-Sense Amplifiers
- Extending Voltage Range of Current Shunt Monitor
- Harnessing wasted energy in 4- to 20-mA current-loop systems
- High-voltage high-side floating current sensing circuit using current output c
- Q4 2008 Issue Analog Applications Journal
EOL
Images
Models
PCN
SPICE Models
Technical Resources
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542330996
- KRHTS:
- 8532331000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
In Stock: 1,089
-
Stock:
-
1,089 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
Quantities greater than 1089 will be subject to minimum order requirements.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $1.46 | $1.46 | |
| $1.07 | $10.70 | |
| $0.968 | $24.20 | |
| $0.858 | $85.80 | |
| $0.806 | $201.50 | |
| $0.775 | $387.50 | |
| $0.765 | $765.00 | |
| Full Reel (Order in multiples of 3000) | ||
| $0.716 | $2,148.00 | |
| $0.70 | $4,200.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.69
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.66
Min:
1
Similar Product
Texas Instruments
Current & Power Monitors & Regulators Hi-Sd Msmnt Current Shunt Mntr Crnt Otp A 595-INA138NA/250
Honduras

The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.
For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.
Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).
"E" = RoHS-compliant
"G" = Green (RoHS-compliant and no Br/Sb)
Please contact a Mouser Technical Sales Representative for
further information.
5-1011-9