INA128PA

Texas Instruments
595-INA128PA
INA128PA

Mfr.:

Description:
Instrumentation Amplifiers Precision Low Power Instrumentation Amp A 595-INA128UA/2K5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA128
1 Channel
1.3 MHz
4 V/us
120 dB
5 nA
250 uV
36 V
4.5 V
700 uA
- 40 C
+ 125 C
Through Hole
PDIP-8
Tube
Amplifier Type: Instrumentation Amplifier
Brand: Texas Instruments
en - Input Voltage Noise Density: 8 nV/sqrt Hz
Gain Error: 0.012 %
Gain V/V: 1 V/V to 10000 V/V
GBP - Gain Bandwidth Product: 1.3 MHz
Maximum Input Resistance: 100 GOhms
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 528.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 363

Stock:
363 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.43 $15.43
$12.20 $122.00
$10.84 $542.00
$10.50 $1,050.00
$10.08 $2,520.00
$9.82 $4,910.00
$9.45 $9,450.00
2,500 Quote

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$20.88
Min:
1