INA126EA/2K5

Texas Instruments
595-INA126EA/2K5
INA126EA/2K5

Mfr.:

Description:
Instrumentation Amplifiers Micropower Single & Dual Versions A 595- A 595-INA126EA/250

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA126
1 Channel
200 kHz
400 mV/us
83 dB
25 nA
250 uV
36 V
2.7 V
175 uA
- 55 C
+ 125 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
Amplifier Type: Instrumentation Amplifier
Brand: Texas Instruments
en - Input Voltage Noise Density: 35 nV/sqrt Hz
Gain: 5 V/V to 10000 V/V
Gain Error: 0.002 %
Gain V/V: 5 V/V to 10000 V/V
GBP - Gain Bandwidth Product: 200 kHz
Maximum Input Resistance: 1 GOhms
Moisture Sensitive: Yes
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 106 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 26 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 2,446

Stock:
2,446 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.38 $4.38
$3.32 $33.20
$3.06 $76.50
$2.77 $277.00
$2.63 $657.50
$2.62 $1,310.00
$2.53 $2,530.00
Full Reel (Order in multiples of 2500)
$2.36 $5,900.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.89
Min:
1

Similar Product

Texas Instruments INA126EA/250
Texas Instruments
Instrumentation Amplifiers Micropower Single & Dual Versions A 595- A 595-INA126EA/2K5