INA105KP

Texas Instruments
595-INA105KP
INA105KP

Mfr.:

Description:
Differential Amplifiers Precision Unity Gain

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
INA105
1 Channel
1 MHz
3 V/us
72 dB
20 mA
500 uV
36 V
10 V
1.5 mA
- 40 C
+ 85 C
Through Hole
PDIP-8
Tube
3 dB Bandwidth: 1000 kHz
Amplifier Type: Differential
Brand: Texas Instruments
Gain: 1 V/V
Gain Error: 0.01 %
Gain V/V: 1 V/V
Product: Differential Amplifiers
Product Type: Differential Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: - 20 V
Unit Weight: 528.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1,547

Stock:
1,547 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.91 $10.91
$8.53 $85.30
$7.57 $378.50
$7.27 $727.00
$6.92 $1,730.00
$6.77 $3,385.00
$6.62 $6,620.00
2,500 Quote