GC5016-PB

595-GC5016-PB
GC5016-PB

Mfr.:

Description:
Up-Down Converters DDC AND/OR DUC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Up-Down Converters
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
3.3 V
+ 85 C
SMD/SMT
BGA-252
Tray
Brand: Texas Instruments
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Pd - Power Dissipation: 1 W
Product Type: Up-Down Converters
Series: GC5016
Factory Pack Quantity: 90
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 2 V, 3.6 V
Supply Voltage - Min: 1.6 V, 3 V
Technology: Si
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390050
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: