FDC1004QEVM

Texas Instruments
595-FDC1004QEVM
FDC1004QEVM

Mfr.:

Description:
Touch Sensor Development Tools FDC1004QEVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Touch Sensor Development Tools
RoHS:  
Evaluation Modules
Capacitive Touch Sensor
FDC1004Q
5 V
Bulk
Brand: Texas Instruments
Description/Function: Automotive 4 channel capacitive to digital converter evaluation module
Interface Type: I2C, USB
Product Type: Touch Sensor Development Tools
Series: FDC1004Q
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 113.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 39

Stock:
39 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$130.70 $130.70